
MAX7221CWG+T | |
|---|---|
DigiKey Part Number | MAX7221CWG+TR-ND - Tape & Reel (TR) MAX7221CWG+CT-ND - Cut Tape (CT) MAX7221CWG+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7221CWG+T |
Description | IC DRVR 7 SEGMNT 8 DIGIT 24SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Driver 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX7221CWG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7 Segment + DP | |
Interface | 4-Wire Serial | |
Digits or Characters | 8 Digits | |
Current - Supply | 330 mA | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.02000 | €16.02 |
| 10 | €12.75900 | €127.59 |
| 25 | €11.94400 | €298.60 |
| 100 | €11.04740 | €1,104.74 |
| 250 | €10.62012 | €2,655.03 |
| 500 | €10.36258 | €5,181.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €10.15064 | €10,150.64 |
| Unit Price without VAT: | €16.02000 |
|---|---|
| Unit Price with VAT: | €19.54440 |
