OR Controller Source Selector Switch P-Channel 1:1 SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller Source Selector Switch P-Channel 1:1 SOT-23-5
Nanopower Ideal Diode vs. a Schottky Diode

MAX40203AUK+T

DigiKey Part Number
175-MAX40203AUK+TTR-ND - Tape & Reel (TR)
175-MAX40203AUK+TCT-ND - Cut Tape (CT)
175-MAX40203AUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX40203AUK+T
Description
IC IDEAL DIODE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch P-Channel 1:1 SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX40203AUK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Source Selector Switch
FET Type
P-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
Yes
Delay Time - ON
320 µs
Delay Time - OFF
80 µs
Current - Output (Max)
1A
Current - Supply
300 nA
Voltage - Supply
1.2V ~ 5.5V
Applications
Battery Backup, Handheld/Mobile Devices
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68,674
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.70000€1.70
10€1.05900€10.59
100€0.71370€71.37
500€0.60018€300.09
1,000€0.52669€526.69
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€0.50428€1,260.70
5,000€0.46995€2,349.75
7,500€0.45247€3,393.53
12,500€0.43283€5,410.38
17,500€0.43030€7,530.25
Manufacturers Standard Package
Unit Price without VAT:€1.70000
Unit Price with VAT:€2.07400