
MAX17303X+ | |
|---|---|
DigiKey Part Number | MAX17303X+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17303X+ |
Description | IC BATT FUEL LI-ION 1C 15WLP |
Customer Reference | |
Detailed Description | Battery Fuel Gauge IC Lithium Ion/Polymer 15-WLP (1.68x2.45) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17303X+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Function | Fuel Gauge | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-WFBGA, WLBGA | |
Supplier Device Package | 15-WLP (1.68x2.45) | |
Base Product Number |