
DS1904L-F5# | |
|---|---|
DigiKey Part Number | DS1904L-F5#-ND |
Manufacturer | |
Manufacturer Product Number | DS1904L-F5# |
Description | IBUTTON RTC F5 MICROCAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory Card |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Real Time Clock/Calendar (RTC) | |
Memory Type | - | |
Memory Size | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.93000 | €14.93 |
| 10 | €11.86200 | €118.62 |
| 25 | €11.09520 | €277.38 |
| 100 | €10.25230 | €1,025.23 |
| 300 | €9.78223 | €2,934.67 |
| 500 | €9.60848 | €4,804.24 |
| Unit Price without VAT: | €14.93000 |
|---|---|
| Unit Price with VAT: | €18.21460 |


