Image for MOP-AL162A-BYRN-25J-3IN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOP-AL162A-BYRN-25J-3IN

DigiKey Part Number
MOP-AL162A-BYRN-25J-3IN-ND
Manufacturer
Manufacturer Product Number
MOP-AL162A-BYRN-25J-3IN
Description
LCD MOD 32 DIG 16 X 2 REFLECTIVE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Character Display Module Reflective 5 x 8 Dots Alphanumeric I2C, RS-232, TTL 80.00mm x 36.00mm x 14.00mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Character Size
5.55mm H x 2.95mm W
Manufacturer
Matrix Orbital
Outline L x W x H
80.00mm x 36.00mm x 14.00mm
Packaging
Bulk
Viewing Area
64.50mm L x 15.50mm W
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
Number of Characters
32.0
Interface
I2C, RS-232, TTL
Display Format
16 x 2
Operating Temperature
-20°C ~ 70°C
Character Format
5 x 8 Dots
Text Color
Black
Display Type
Alphanumeric
Background Color
Yellow/Green
Display Mode
Reflective
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€10.12000€10.12
100€8.75410€875.41
500€8.29720€4,148.60
Manufacturers Standard Package
Unit Price without VAT:€10.12000
Unit Price with VAT:€12.34640