



HG-301AK | |
|---|---|
DigiKey Part Number | MA1037-ND |
Manufacturer | |
Manufacturer Product Number | HG-301AK |
Description | MASTER HEAT GUN, WITH 3 ATTACHME |
Customer Reference | |
Detailed Description | Heat Gun Kit 120V 300°F ~ 500°F (149°C ~ 260°C) 1440W Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Heat Gun Kit | |
Accessory Type | - | |
Temperature Range | 300°F ~ 500°F (149°C ~ 260°C) | |
Voltage | 120V | |
Current | 12 A | |
Power - Rated | 1440W | |
Includes | Heat Gun, Case, 3 Nozzles | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | 3-Stage Switch, 6' Cord, Built-In Adjustable Base, Field Changeable Heating Element | |
Approval Agency Marking | cULus | |
Approved Countries | Canada, United States | |
Nozzle Opening | Circular - 1.20" (30.48mm) | |
Air Flow | 23.0 CFM | |
Color | Red | |
Weight | 10 lbs (4.5 kg) |