
70-01-03 | |
|---|---|
DigiKey Part Number | 70-01-03-ND |
Manufacturer | |
Manufacturer Product Number | 70-01-03 |
Description | TIP, SPADE, 2MM DIAMETER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Spade For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Spade | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.079" (2.00mm) ID | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.72000 | €15.72 |
| 5 | €14.56800 | €72.84 |
| 10 | €14.10100 | €141.01 |
| 25 | €13.50360 | €337.59 |
| Unit Price without VAT: | €15.72000 |
|---|---|
| Unit Price with VAT: | €19.17840 |