
MS385-30S | |
|---|---|
DigiKey Part Number | 2333-MS385-30S-ND |
Manufacturer | |
Manufacturer Product Number | MS385-30S |
Description | 38.5X21.5X2MM SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.846" (21.50mm) X 1.516" (38.50mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 1.516" (38.50mm) | |
Width - Overall | 0.846" (21.50mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.84000 | €1.84 |
| 10 | €1.14700 | €11.47 |
| 48 | €0.86104 | €41.33 |
| 96 | €0.76698 | €73.63 |
| 240 | €0.66550 | €159.72 |
| 480 | €0.60302 | €289.45 |
| 960 | €0.55072 | €528.69 |
| 2,400 | €0.49438 | €1,186.51 |
| 4,944 | €0.46257 | €2,286.95 |
| Unit Price without VAT: | €1.84000 |
|---|---|
| Unit Price with VAT: | €2.24480 |