
MS293-10S-NS | |
|---|---|
DigiKey Part Number | 2333-MS293-10S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS293-10S-NS |
Description | RF SHIELD 0.996" X 1.154" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.996" (25.30mm) X 1.154" (29.30mm) Non-Vented Solder |
Datasheet | Datasheet |
Category | Height - Overall 0.252" (6.40mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.154" (29.30mm) |
Series | Width - Overall 0.996" (25.30mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Solder |
Type Shield, 1-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.99000 | €1.99 |
| 10 | €1.47500 | €14.75 |
| 42 | €1.28643 | €54.03 |
| 126 | €1.18524 | €149.34 |
| 252 | €1.13583 | €286.23 |
| 504 | €1.09510 | €551.93 |
| 1,008 | €1.06159 | €1,070.08 |
| 2,520 | €1.02621 | €2,586.05 |
| 5,040 | €1.00489 | €5,064.65 |
| Unit Price without VAT: | €1.99000 |
|---|---|
| Unit Price with VAT: | €2.42780 |