
LCC12-10-16LS | |
|---|---|
DigiKey Part Number | 1681-1020-ND |
Manufacturer | |
Manufacturer Product Number | LCC12-10-16LS |
Description | TEM THERMOCYCLER 40X40X3.84MM |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 85.0W @ 27°C 8.9 A 85°C |
EDA/CAD Models | LCC12-10-16LS Models |
Category | Delta Tmax @ Th 62°C @ 27°C |
Manufacturer Marlow Industries, Inc. | Height 3.84mm |
Series | Number of Stages 1 |
Packaging Bulk | Current - Max 8.9 A |
Part Status Obsolete | Voltage - Max 14.7 V |
Type TEC (Thermoelectric Cooler) | Resistance 1.32 Ohms |
Size / Dimension Square - 40.00mm L x 40.00mm W | Operating Temperature 85°C |
Qmax @ Th 85.0W @ 27°C | Features Lead Wires, Lapped, Sealed |