Direct

MT112T-RG-A | |
|---|---|
DigiKey Part Number | 1125-1198-ND |
Manufacturer | |
Manufacturer Product Number | MT112T-RG-A |
Description | LED RED DIFF RECT 2MMX4MM T/H |
Customer Reference | |
Detailed Description | Red 650nm LED Indication - Discrete 2.1V Radial, Rectangular Case |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 4.00mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 700nm | |
Features | - | |
Package / Case | Radial, Rectangular Case | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.20mm |
