
JBM-020 | |
|---|---|
DigiKey Part Number | JBM-020-ND |
Manufacturer | |
Manufacturer Product Number | JBM-020 |
Description | JUSTBOOM AMP HAT KIT |
Customer Reference | |
Detailed Description | Raspberry Pi 3 Audio Amplifier Raspberry Pi HAT (40 pin) Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Audio Amplifier | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Suggested Programming Environment | - | |
Utilized IC / Part | BCM2837 | |
Included MCU/MPU Board(s) | Raspberry Pi 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €173.48860 | €8,674.43 |
| Unit Price without VAT: | €173.48860 |
|---|---|
| Unit Price with VAT: | €211.65609 |