
0070072A7 | |
|---|---|
DigiKey Part Number | 4616-0070072A7-ND |
Manufacturer | |
Manufacturer Product Number | 0070072A7 |
Description | KOOL MU ULTRA 060 PERM BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mµ Ultra Ferrite Core Toroid Type Length Width 2.677" (68.00mm) Diameter 0.787" (20.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Type | Toroid | |
Material | Kool Mµ Ultra | |
Diameter | 2.677" (68.00mm) | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 158.0 | |
Effective Area (Ae) mm² | 314.0 | |
Effective Magnetic Volume (Ve) mm³ | 49700.0 | |
Finish | Coated | |
Height | 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €37.08000 | €37.08 |
| 10 | €23.71400 | €237.14 |
| 35 | €21.16000 | €740.60 |
| Unit Price without VAT: | €37.08000 |
|---|---|
| Unit Price with VAT: | €45.23760 |
