
ATS036T-P120 | |
|---|---|
DigiKey Part Number | 5151-ATS036T-P120-ND |
Manufacturer | Adapter Technology |
Manufacturer Product Number | ATS036T-P120 |
Description | 12V, 3A 36W AC desktop adapter 5 |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Adapter Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adapter Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3A | |
Power (Watts) | 36 W | |
Efficiency | 87.4% | |
Operating Temperature | 0°C ~ 40°C | |
Cord Length | 60.2" (1.50m) | |
Size / Dimension | 3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm) | |
Approval Agency | CE, FCC, UL |

