RF Switch IC General Purpose SPDT 50Ohm 14-PQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASW-011105-TR0500

DigiKey Part Number
1465-1858-2-ND - Tape & Reel (TR)
1465-1858-1-ND - Cut Tape (CT)
1465-1858-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MASW-011105-TR0500
Description
IC RF SWITCH SPDT 31GHZ 14QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 50Ohm 14-PQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Topology
Reflective
Circuit
SPDT
Frequency Range
17.7GHz ~ 31GHz
Isolation
30dB
Insertion Loss
1.6dB
Test Frequency
31GHz
P1dB
-
IIP3
43dBm
Features
-
Impedance
50Ohm
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-PQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 645
Factory Stock: 1,000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€29.12000€29.12
10€23.63200€236.32
25€22.25960€556.49
100€22.05500€2,205.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€19.59926€9,799.63
Manufacturers Standard Package
Unit Price without VAT:€29.12000
Unit Price with VAT:€35.52640