
MAPC-A1500-ASTR1 | |
|---|---|
DigiKey Part Number | 1465-MAPC-A1500-ASTR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAPC-A1500-ASTR1 |
Description | AMPLIFIER, 2KW,0.9-1.4GHZ,GAN ON |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 960MHz ~ 1.22GHz |
Category | RF Type General Purpose |
Manufacturer MACOM Technology Solutions | Voltage - Supply 65V |
Packaging Tape & Reel (TR) | Test Frequency 1.06GHz |
Part Status Active | Mounting Type Surface Mount |
Frequency 960MHz ~ 1.22GHz | Package / Case 4L-FLG |
Gain 18.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €1,295.75750 | €129,575.75 |
| Unit Price without VAT: | €1,295.75750 |
|---|---|
| Unit Price with VAT: | €1,580.82415 |