
MAMF-011138-TR1000 | |
|---|---|
DigiKey Part Number | 1465-MAMF-011138-TR1000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAMF-011138-TR1000 |
Description | 5G DUAL CH SWITCH & LNA MODULE, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF IC LNA, Switch 5G, LTE 2GHz ~ 6GHz 4.75V ~ 5.25V Supply 40-QFN (6x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | LNA, Switch | |
Frequency | 2GHz ~ 6GHz | |
RF Type | 5G, LTE | |
Secondary Attributes | 4.75V ~ 5.25V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €13.34851 | €13,348.51 |
| Unit Price without VAT: | €13.34851 |
|---|---|
| Unit Price with VAT: | €16.28518 |

