
MABA-011063 | |
|---|---|
DigiKey Part Number | 1465-1699-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MABA-011063 |
Description | TRANSFORMER 2:1 5-300MHZ SM22 |
Customer Reference | |
Detailed Description | RF Balun 5MHz ~ 300MHz 50 / 50Ohm 6-SMD (5 Leads), Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 5MHz ~ 300MHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 0.8dB | |
Return Loss (Min) | - | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Mounting Type | Surface Mount |