


MAAV-011013 | |
|---|---|
DigiKey Part Number | 1465-1816-ND |
Manufacturer | |
Manufacturer Product Number | MAAV-011013 |
Description | RF ATTENUATOR 36DB 50OHM 16VFQFN |
Customer Reference | |
Detailed Description | RF Attenuators 36dB 5 GHz ~ 45 GHz 50 Ohms 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | 36dB | |
Frequency Range | 5 GHz ~ 45 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 16-VFQFN Exposed Pad |

