
MAAL-011272 | |
|---|---|
DigiKey Part Number | 1465-MAAL-011272TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAL-011272 |
Description | AMPLIFIER, 8-12 GHZ, 4MM-24LD-QF |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 8GHz ~ 12GHz 24-PQFN (4x4) |
Datasheet | Datasheet |
Category | RF Type Radar |
Manufacturer MACOM Technology Solutions | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Current - Supply 50mA |
Part Status Active | Test Frequency 10GHz |
Frequency 8GHz ~ 12GHz | Mounting Type Surface Mount |
P1dB 10dBm | Package / Case 24-VFQFN Exposed Pad |
Gain 33dB | Supplier Device Package 24-PQFN (4x4) |
Noise Figure 1.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €109.31482 | €109,314.82 |
| Unit Price without VAT: | €109.31482 |
|---|---|
| Unit Price with VAT: | €133.36408 |