
CGHV27200-TB | |
|---|---|
DigiKey Part Number | CGHV27200-TB-ND |
Manufacturer | |
Manufacturer Product Number | CGHV27200-TB |
Description | EVAL BOARD FOR CGHV27200 |
Customer Reference | |
Detailed Description | CGHV27200 - Transistor (GaN HEMT) 2.5GHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | HEMT | |
Frequency | 2.5GHz ~ 2.7GHz | |
Contents | Partially Populated Board(s) - Main IC/Module/Part Not Included | |
Antenna Type | - | |
Utilized IC / Part | CGHV27200 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.5GHz ~ 2.7GHz | |
Function | Transistor (GaN HEMT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €430.30000 | €860.60 |
| Unit Price without VAT: | €430.30000 |
|---|---|
| Unit Price with VAT: | €524.96600 |