
IS31LT3360-SDLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31LT3360-SDLS4-TR-ND - Tape & Reel (TR) 2521-IS31LT3360-SDLS4-TRCT-ND - Cut Tape (CT) 2521-IS31LT3360-SDLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31LT3360-SDLS4-TR |
Description | IC LED DRV RGLTR PWM SOT89-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.2A (Switch) SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output / Channel 1.2A (Switch) |
Manufacturer Lumissil Microsystems | Frequency 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Lighting |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Down (Buck) | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-89-5/6 |
Voltage - Supply (Min) 6V | Supplier Device Package SOT-89-5 |
Voltage - Supply (Max) 40V | Base Product Number |
Voltage - Output 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.91000 | €0.91 |
| 10 | €0.65400 | €6.54 |
| 25 | €0.59040 | €14.76 |
| 100 | €0.52060 | €52.06 |
| 250 | €0.48728 | €121.82 |
| 500 | €0.46722 | €233.61 |
| 1,000 | €0.45512 | €455.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.43322 | €1,083.05 |
| 5,000 | €0.42269 | €2,113.45 |
| 7,500 | €0.41742 | €3,130.65 |
| 12,500 | €0.41158 | €5,144.75 |
| 17,500 | €0.40817 | €7,142.97 |
| Unit Price without VAT: | €0.91000 |
|---|---|
| Unit Price with VAT: | €1.11020 |





