LED Driver IC 4 Output Linear PWM Dimming 34.5mA 32-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31FL3746A-QFLS4-TR

DigiKey Part Number
2521-IS31FL3746A-QFLS4-TR-ND - Tape & Reel (TR)
2521-IS31FL3746A-QFLS4-TRCT-ND - Cut Tape (CT)
2521-IS31FL3746A-QFLS4-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31FL3746A-QFLS4-TR
Description
IC LED DRVR LIN PWM 34.5MA 32QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output Linear PWM Dimming 34.5mA 32-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
IS31FL3746A-QFLS4-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
No
Number of Outputs
4
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
34.5mA
Frequency
29kHz
Dimming
PWM
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.52000€1.52
10€1.11800€11.18
25€1.01680€25.42
100€0.90570€90.57
250€0.85260€213.15
500€0.82064€410.32
1,000€0.79432€794.32
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€0.76652€1,916.30
5,000€0.74977€3,748.85
7,500€0.74139€5,560.43
Manufacturers Standard Package
Unit Price without VAT:€1.52000
Unit Price with VAT:€1.85440