MFR Recommended

IS31FL3728-QFLS3-TR | |
|---|---|
DigiKey Part Number | 2521-IS31FL3728-QFLS3-TR-ND - Tape & Reel (TR) 2521-IS31FL3728-QFLS3-TRCT-ND - Cut Tape (CT) 2521-IS31FL3728-QFLS3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3728-QFLS3-TR |
Description | IC LED DRVR LIN I2C 42.8MA 24QFN |
Customer Reference | |
Detailed Description | LED Driver IC 11 Output Linear I2C Dimming 42.8mA 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 11 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 42.8mA | |
Frequency | - | |
Dimming | I2C | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.96000 | €0.96 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.17120 |
