
IS31FL3268-QFLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31FL3268-QFLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3268-QFLS4-TRCT-ND - Cut Tape (CT) 2521-IS31FL3268-QFLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3268-QFLS4-TR |
Description | IC LED DRIVER LINEAR 51MA 40QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Shift Register PWM, SPI Dimming 51mA 40-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 18V | |
Current - Output / Channel | 51mA | |
Frequency | 20MHz | |
Dimming | PWM, SPI | |
Applications | Backlight, Signage | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.56000 | €2.56 |
| 10 | €1.92000 | €19.20 |
| 25 | €1.75800 | €43.95 |
| 100 | €1.58060 | €158.06 |
| 250 | €1.49584 | €373.96 |
| 500 | €1.44478 | €722.39 |
| 1,000 | €1.40274 | €1,402.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €1.35838 | €3,395.95 |
| 5,000 | €1.33164 | €6,658.20 |
| Unit Price without VAT: | €2.56000 |
|---|---|
| Unit Price with VAT: | €3.12320 |