Parametric Equivalent

L213-3080012MRH001 | |
|---|---|
DigiKey Part Number | 1416-L213-3080012MRH001-ND |
Manufacturer | |
Manufacturer Product Number | L213-3080012MRH001 |
Description | LED MOD LUXEON WH LNR STR 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LUXEON XR-5050 SQR White, Warm Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 3665lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.3V | |
Lumens/Watt @ Current - Test | 157 lm/W | |
Current - Max | 2A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 121.40mm L x 49.50mm W | |
Height | 6.20mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | €6.82250 | €545.80 |
| Unit Price without VAT: | €6.82250 |
|---|---|
| Unit Price with VAT: | €8.32345 |