L130-6580001400001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Lumileds
In Stock: 2,048
Unit Price: €0.10000
Datasheet

Similar


Luminus Devices Inc.
In Stock: 0
Unit Price: €0.02887
Datasheet
LED Lighting LUXEON 3014 White, Cool 6500K 3.1V 60mA 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-6580001400001

DigiKey Part Number
1416-1222-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L130-6580001400001
Description
LED LUXEON COOL WHITE 6500K 3014
Customer Reference
Detailed Description
LED Lighting LUXEON 3014 White, Cool 6500K 3.1V 60mA 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L130-6580001400001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
24lm (Typ)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
129 lm/W
CRI (Color Rendering Index)
80
Current - Max
100mA
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
3014
Size / Dimension
0.118" L x 0.055" W (3.00mm x 1.40mm)
Height - Seated (Max)
0.033" (0.83mm)
Thermal Resistance of Package
35°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable