
LDD-A515RI | |
|---|---|
DigiKey Part Number | LDD-A515RI-ND |
Manufacturer | |
Manufacturer Product Number | LDD-A515RI |
Description | DISPLAY 7SEG 0.56" DBL RED 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2V 10mA 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 1.4mcd | |
Wavelength - Peak | 700nm | |
Power Dissipation (Max) | 120mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |