
LP10-V370120000000 | |
|---|---|
DigiKey Part Number | 5431-LP10-V370120000000-ND |
Manufacturer | |
Manufacturer Product Number | LP10-V370120000000 |
Description | Voltage Protection Relay |
Customer Reference | |
Detailed Description | Protection Relay Ground Fault, Overvoltage, Phase Imbalance, Phase Loss, Phase Sequence, Undervoltage DIN Rail |
Datasheet | Datasheet |
Category | Voltage - Supply 381 ~ 415VAC |
Manufacturer LUMEL | Trip Range 285.75 ~ 518.75VAC |
Series | Delay Time 0 ~ 10s |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Active | Termination Style Screw Terminal |
Function Ground Fault, Overvoltage, Phase Imbalance, Phase Loss, Phase Sequence, Undervoltage | Operating Temperature -10°C ~ 55°C |