


V300LT20AP | |
|---|---|
DigiKey Part Number | 18-V300LT20APTR-ND - Tape & Reel (TR) 18-V300LT20APCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V300LT20AP |
Description | VARISTOR 470V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 405 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 4.5 kA | |
Energy | 77J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.35100 | €3.51 |
| 25 | €0.31400 | €7.85 |
| 100 | €0.27380 | €27.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.22173 | €88.69 |
| 800 | €0.21258 | €170.06 |
| 1,200 | €0.20798 | €249.58 |
| 2,000 | €0.20291 | €405.82 |
| 2,800 | €0.19994 | €559.83 |
| 4,000 | €0.19708 | €788.32 |
| 10,000 | €0.19353 | €1,935.30 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.61000 |