


SP3222-02ETG | |
|---|---|
DigiKey Part Number | F10251TR-ND - Tape & Reel (TR) F10251CT-ND - Cut Tape (CT) F10251DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3222-02ETG |
Description | TVS DIODE 3.3VWM 10VC SOD883 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 3A Ipp Tvs Diode Surface Mount SOD-883 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A | |
Power - Peak Pulse | 30W | |
Power Line Protection | Yes | |
Applications | USB | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.30400 | €3.04 |
| 100 | €0.19370 | €19.37 |
| 500 | €0.14606 | €73.03 |
| 1,000 | €0.11704 | €117.04 |
| 2,000 | €0.11618 | €232.36 |
| 5,000 | €0.10241 | €512.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.08856 | €885.60 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.59780 |







