



SMD200F-2 | |
|---|---|
DigiKey Part Number | SMD200F-2TR-ND - Tape & Reel (TR) SMD200F-2CT-ND - Cut Tape (CT) SMD200F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD200F-2 |
Description | PTC RESET FUSE 15V 2A 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 2 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SMD200F-2 Models |
Category | Time to Trip 12 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 50 mOhms |
Series | Resistance - Post Trip (R1) (Max) 125 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2-SMD |
Voltage - Max 15V | Size / Dimension 0.343" L x 0.250" W (8.70mm x 6.36mm) |
Current - Hold (Ih) (Max) 2 A | Thickness (Max) 0.118" (3.00mm) |
Current - Trip (It) 4 A | Approval Agency CSA, TUV, UL |
Current - Max 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 5 | €0.56400 | €2.82 |
| 10 | €0.52100 | €5.21 |
| 50 | €0.43220 | €21.61 |
| 100 | €0.39890 | €39.89 |
| 250 | €0.35852 | €89.63 |
| 500 | €0.33068 | €165.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | €0.24916 | €373.74 |
| 3,000 | €0.22956 | €688.68 |
| 4,500 | €0.21876 | €984.42 |
| 7,500 | €0.21811 | €1,635.83 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.82960 |








