Polymeric PTC Resettable Fuse 33V 1.5 A Ih Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 33V 1.5 A Ih Surface Mount 2-SMD
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

SMD150F/33-2

DigiKey Part Number
SMD150F/33-2TR-ND - Tape & Reel (TR)
SMD150F/33-2CT-ND - Cut Tape (CT)
SMD150F/33-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD150F/33-2
Description
PTC RESET FUSE 33V 1.5A 2SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 33V 1.5 A Ih Surface Mount 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
5 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
80 mOhms
Series
Resistance - Post Trip (R1) (Max)
230 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
2-SMD
Voltage - Max
33V
Size / Dimension
0.343" L x 0.250" W (8.70mm x 6.36mm)
Current - Hold (Ih) (Max)
1.5 A
Thickness (Max)
0.118" (3.00mm)
Current - Trip (It)
3 A
Approval Agency
CSA, TUV, UL
Current - Max
40 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30,481
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.61000€0.61
5€0.50600€2.53
10€0.46700€4.67
50€0.38720€19.36
100€0.35730€35.73
250€0.32116€80.29
500€0.29622€148.11
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500€0.24803€372.05
3,000€0.22853€685.59
4,500€0.22417€1,008.76
Manufacturers Standard Package
Unit Price without VAT:€0.61000
Unit Price with VAT:€0.74420