
SMCJ40CA-E | |
|---|---|
DigiKey Part Number | 18-SMCJ40CA-ETR-ND - Tape & Reel (TR) 18-SMCJ40CA-ECT-ND - Cut Tape (CT) 18-SMCJ40CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ40CA-E |
Description | TVS 1.5KW 40V 5%BI DO-214AB TR13 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 23.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.86000 | €0.86 |
| 10 | €0.53600 | €5.36 |
| 100 | €0.34970 | €34.97 |
| 500 | €0.26948 | €134.74 |
| 1,000 | €0.24363 | €243.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.18970 | €569.10 |
| 6,000 | €0.17482 | €1,048.92 |
| 9,000 | €0.17212 | €1,549.08 |
| Unit Price without VAT: | €0.86000 |
|---|---|
| Unit Price with VAT: | €1.04920 |