SCR 800 V 500 mA Sensitive Gate Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8X5ECSRP

DigiKey Part Number
S8X5ECSRPTR-ND - Tape & Reel (TR)
S8X5ECSRPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S8X5ECSRP
Description
SCR 800V 500MA TO-92
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
SCR 800 V 500 mA Sensitive Gate Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - On State (It (RMS)) (Max)
500 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
3 mA
Series
Current - Off State (Max)
3 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Non Rep. Surge 50, 60Hz (Itsm)
10A, 12A
Part Status
Active
SCR Type
Sensitive Gate
Voltage - Off State
800 V
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
100 µA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - On State (Vtm) (Max)
1.4 V
Supplier Device Package
TO-92
Current - On State (It (AV)) (Max)
300 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,754
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.84000€0.84
10€0.52600€5.26
100€0.34450€34.45
500€0.26652€133.26
1,000€0.24141€241.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.22028€440.56
4,000€0.20251€810.04
6,000€0.19431€1,165.86
Manufacturers Standard Package
Unit Price without VAT:€0.84000
Unit Price with VAT:€1.02480