TRIAC Standard 800 V 8 A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Standard 800 V 8 A Surface Mount TO-263 (D2PAK)
TO-263

QJ8008N5RP

DigiKey Part Number
18-QJ8008N5RPTR-ND - Tape & Reel (TR)
18-QJ8008N5RPCT-ND - Cut Tape (CT)
18-QJ8008N5RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QJ8008N5RP
Description
TRIAC 800V 8A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Standard 800 V 8 A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Standard
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
8 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A, 120A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 487
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.55000€3.55
10€2.34500€23.45
100€1.66220€166.22
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.40030€700.15
Manufacturers Standard Package
Unit Price without VAT:€3.55000
Unit Price with VAT:€4.33100