
PLED18SW | |
|---|---|
DigiKey Part Number | F6276TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLED18SW |
Description | LIGHT PROTECT LED SHUNT 18V SMD |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 18V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Clamping | 33 V | |
Voltage | 18V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.24858 | €621.45 |
| 5,000 | €0.23138 | €1,156.90 |
| 7,500 | €0.22591 | €1,694.33 |
| Unit Price without VAT: | €0.24858 |
|---|---|
| Unit Price with VAT: | €0.30327 |