
PLED13US | |
|---|---|
DigiKey Part Number | F6296TR-ND - Tape & Reel (TR) F6296CT-ND - Cut Tape (CT) F6296DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLED13US |
Description | LIGHT PROTECT LED SHUNT 13V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 13V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 26 V | |
Voltage | 13V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.94000 | €0.94 |
| 10 | €0.59200 | €5.92 |
| 100 | €0.38950 | €38.95 |
| 500 | €0.30262 | €151.31 |
| 1,000 | €0.27465 | €274.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.24436 | €610.90 |
| 5,000 | €0.22672 | €1,133.60 |
| Unit Price without VAT: | €0.94000 |
|---|---|
| Unit Price with VAT: | €1.14680 |