


P4SMA75CA | |
|---|---|
DigiKey Part Number | P4SMA75CATR-ND - Tape & Reel (TR) P4SMA75CACT-ND - Cut Tape (CT) P4SMA75CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA75CA |
Description | TVS DIODE 64.1VWM 103V DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA75CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64.1V | |
Voltage - Breakdown (Min) | 71.3V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.28400 | €2.84 |
| 100 | €0.15060 | €15.06 |
| 500 | €0.12564 | €62.82 |
| 1,000 | €0.10585 | €105.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.09875 | €493.75 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.51240 |