


ITV9550L2030MR | |
|---|---|
DigiKey Part Number | 18-ITV9550L2030MRTR-ND - Tape & Reel (TR) 18-ITV9550L2030MRCT-ND - Cut Tape (CT) 18-ITV9550L2030MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITV9550L2030MR |
Description | FUSE BATTERY PROTECTOR 20V 45A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30A 62 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 30A | |
Voltage Rating - DC | 62 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 14 ~ 23.4V Triggerable | |
Class | - | |
Approval Agency | cURus, TUV | |
Operating Temperature | -10°C ~ 65°C | |
Breaking Capacity @ Rated Voltage | 80A | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.366" L x 0.197" W x 0.079" H (9.30mm x 5.00mm x 2.00mm) | |
DC Cold Resistance | 0.0025 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.33000 | €7.33 |
| 5 | €6.08400 | €30.42 |
| 10 | €5.61500 | €56.15 |
| 50 | €4.65580 | €232.79 |
| 100 | €4.29320 | €429.32 |
| 250 | €3.85444 | €963.61 |
| 500 | €3.83824 | €1,919.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €3.13581 | €3,135.81 |
| Unit Price without VAT: | €7.33000 |
|---|---|
| Unit Price with VAT: | €8.94260 |