
880100 | |
|---|---|
DigiKey Part Number | F9139-ND |
Manufacturer | |
Manufacturer Product Number | 880100 |
Description | POWERBAR 4 X 3/8-16 STUD TERMINA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Strip Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Strip | |
Terminal Type | Screw Terminal | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Board Size | - | |
Material - Board | - | |
Features | - | |
Material Flammability Rating | - | |
Contact Finish | - | |
Contact Material | - | |
Mounting Hole Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €230.74000 | €230.74 |
| 5 | €191.23200 | €956.16 |
| 10 | €176.27300 | €1,762.73 |
| 50 | €145.60180 | €7,280.09 |
| Unit Price without VAT: | €230.74000 |
|---|---|
| Unit Price with VAT: | €281.50280 |

