
38211600410 | |
|---|---|
DigiKey Part Number | F4525-ND |
Manufacturer | |
Manufacturer Product Number | 38211600410 |
Description | FUSE BOARD MNT 1.6A 250VAC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 12.67 | |
Approval Agency | CCC, cURus, KC, PSE/JET, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.0377 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.11000 | €1.11 |
| 5 | €0.92200 | €4.61 |
| 10 | €0.85100 | €8.51 |
| 50 | €0.70620 | €35.31 |
| 100 | €0.65160 | €65.16 |
| 250 | €0.58560 | €146.40 |
| 500 | €0.53996 | €269.98 |
| 1,000 | €0.49768 | €497.68 |
| 5,000 | €0.44267 | €2,213.35 |
| Unit Price without VAT: | €1.11000 |
|---|---|
| Unit Price with VAT: | €1.35420 |
