TRIAC Logic - Sensitive Gate 200 V 4 A Through Hole TO-225AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6071BTG

DigiKey Part Number
F11452-ND
Manufacturer
Manufacturer Product Number
2N6071BTG
Description
TRIAC SENS GATE 200V 4A TO225AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 200 V 4 A Through Hole TO-225AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
3 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
15 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 110°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Through Hole
Voltage - Off State
200 V
Package / Case
TO-225AA, TO-126-3
Current - On State (It (RMS)) (Max)
4 A
Supplier Device Package
TO-225AA
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
30A @ 60Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 270
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€1.45000€1.45
50€0.69520€34.76
100€0.62170€62.17
500€0.49252€246.26
1,000€0.45098€450.98
2,000€0.41604€832.08
5,000€0.41422€2,071.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.45000
Unit Price with VAT:€1.76900