



2016L100PR | |
|---|---|
DigiKey Part Number | 2016L100PRTR-ND - Tape & Reel (TR) 2016L100PRCT-ND - Cut Tape (CT) 2016L100PRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2016L100PR |
Description | PTC RESET FUSE 15V 1.1A 2016 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 1.1 A Ih Surface Mount 2016 (5041 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 500 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 100 mOhms |
Series | Resistance - Post Trip (R1) (Max) 400 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2016 (5041 Metric), Concave |
Voltage - Max 15V | Size / Dimension 0.200" L x 0.160" W (5.08mm x 4.07mm) |
Current - Hold (Ih) (Max) 1.1 A | Thickness (Max) 0.030" (0.75mm) |
Current - Trip (It) 2.2 A | Approval Agency cURus, TUV |
Current - Max 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 5 | €0.59600 | €2.98 |
| 10 | €0.55000 | €5.50 |
| 50 | €0.45660 | €22.83 |
| 100 | €0.42120 | €42.12 |
| 250 | €0.37864 | €94.66 |
| 500 | €0.34922 | €174.61 |
| 1,000 | €0.32198 | €321.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.25434 | €508.68 |
| 4,000 | €0.23427 | €937.08 |
| 6,000 | €0.23160 | €1,389.60 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.87840 |