
1206L025/24YR | |
|---|---|
DigiKey Part Number | 18-1206L025/24YRTR-ND - Tape & Reel (TR) 18-1206L025/24YRCT-ND - Cut Tape (CT) 18-1206L025/24YRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L025/24YR |
Description | PTC RESET FUSE 24V 250MA 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 250 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 80 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 550 mOhms |
Series | Resistance - Post Trip (R1) (Max) 2.3 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 24V | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Current - Hold (Ih) (Max) 250 mA | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 550 mA | Approval Agency cURus, TUV |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-NSMF025/24X-2 | Bourns Inc. | 7,365 | 118-MF-NSMF025/24X-2CT-ND | €0.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 5 | €0.51800 | €2.59 |
| 10 | €0.47800 | €4.78 |
| 50 | €0.39620 | €19.81 |
| 100 | €0.36560 | €36.56 |
| 250 | €0.32872 | €82.18 |
| 500 | €0.30318 | €151.59 |
| 1,000 | €0.27954 | €279.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.20343 | €813.72 |
| 8,000 | €0.19824 | €1,585.92 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.76860 |

