
10EV050.ZXPCBL | |
|---|---|
DigiKey Part Number | 18-10EV050.ZXPCBL-ND |
Manufacturer | |
Manufacturer Product Number | 10EV050.ZXPCBL |
Description | PCP HV FUSE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50A 500 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 50A | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.406" Dia x 1.532" L (10.30mm x 38.90mm) | |
Melting I²t | 7800.0 | |
DC Cold Resistance | 0.73 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.81000 | €7.81 |
| 5 | €6.48400 | €32.42 |
| 10 | €5.98200 | €59.82 |
| 50 | €4.96000 | €248.00 |
| 100 | €4.57330 | €457.33 |
| 350 | €3.94494 | €1,380.73 |
| 700 | €3.77491 | €2,642.44 |
| Unit Price without VAT: | €7.81000 |
|---|---|
| Unit Price with VAT: | €9.52820 |