50A 500 VDC Fuse Cartridge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10EV050.630BLD

DigiKey Part Number
18-10EV050.630BLD-ND
Manufacturer
Manufacturer Product Number
10EV050.630BLD
Description
PCP HV FUSE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50A 500 VDC Fuse Cartridge
Datasheet
 Datasheet
EDA/CAD Models
10EV050.630BLD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
-
Fuse Type
Cartridge
Current Rating (Amps)
50A
Voltage Rating - DC
500 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
20kA
Package / Case
-
Size / Dimension
-
Melting I²t
7800.0
DC Cold Resistance
0.73 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€7.89000€7.89
5€6.54600€32.73
10€6.04000€60.40
50€5.00780€250.39
100€4.61750€461.75
320€4.02553€1,288.17
640€3.81505€2,441.63
Manufacturers Standard Package
Unit Price without VAT:€7.89000
Unit Price with VAT:€9.62580