
10EV015.ZXPPCB | |
|---|---|
DigiKey Part Number | 18-10EV015.ZXPPCB-ND |
Manufacturer | |
Manufacturer Product Number | 10EV015.ZXPPCB |
Description | FUSE CERAMIC 15A 450VDC 5AG |
Customer Reference | |
Detailed Description | 15A 500 VDC Fuse Cartridge Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 500 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | - | |
Grade | - | |
Qualification | - | |
Melting I²t | 800.0 | |
DC Cold Resistance | 0.0074 Ohms |