New Product
18.2V Clamp 83.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC13CA-E

DigiKey Part Number
18-1.5SMC13CA-ETR-ND - Tape & Reel (TR)
18-1.5SMC13CA-ECT-ND - Cut Tape (CT)
18-1.5SMC13CA-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC13CA-E
Description
TVS 1.5KW 13V 5%BI DO-214AB TR13
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18.2V Clamp 83.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11.1V
Voltage - Breakdown (Min)
12.4V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
83.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.89000€0.89
10€0.55600€5.56
100€0.36300€36.30
500€0.28018€140.09
1,000€0.25347€253.47
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.19759€592.77
6,000€0.18222€1,093.32
9,000€0.18073€1,626.57
Manufacturers Standard Package
Unit Price without VAT:€0.89000
Unit Price with VAT:€1.08580