
0NLN003.T | |
|---|---|
DigiKey Part Number | F1121-ND |
Manufacturer | |
Manufacturer Product Number | 0NLN003.T |
Description | FUSE CARTRIDGE 3A 250VAC/VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3A 250 VAC 250 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | K5 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.563" Dia x 2.000" L (14.30mm x 50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.99000 | €6.99 |
| 5 | €5.79800 | €28.99 |
| 10 | €5.35100 | €53.51 |
| 50 | €4.43780 | €221.89 |
| 100 | €4.09230 | €409.23 |
| 250 | €3.67432 | €918.58 |
| 500 | €3.38476 | €1,692.38 |
| 1,000 | €3.11609 | €3,116.09 |
| Unit Price without VAT: | €6.99000 |
|---|---|
| Unit Price with VAT: | €8.52780 |
